
RG58-SM-BM(QTY:5Ft) | |
---|---|
DigiKey Part Number | 4613-RG58-SM-BM(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SM-BM(QTY:5Ft) |
Description | RG58 Assy SMA MALE-BNC 5Ft |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to BNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $345.27000 | $345.27 |
10 | $316.93200 | $3,169.32 |
25 | $289.76640 | $7,244.16 |