
RG58-BM-NM(QTY:1FT) | |
|---|---|
DigiKey Part Number | 4613-RG58-BM-NM(QTY:1FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-NM(QTY:1FT) |
Description | COAX CBL BNC TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.43000 | $295.43 |
| 10 | $270.52700 | $2,705.27 |
| 25 | $246.73880 | $6,168.47 |




