
RG405-200m | |
---|---|
DigiKey Part Number | 4613-RG405-200m-ND |
Manufacturer | |
Manufacturer Product Number | RG405-200m |
Description | CABLE COAXIAL RG-405 656.2' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-405 656.2' (200.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-405 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 656.2' (200.00m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.066" (1.68mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -40°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,217.01000 | $11,217.01 |
3 | $10,707.14333 | $32,121.43 |
5 | $10,197.28000 | $50,986.40 |