Cable Assembly Coaxial TNC to TNC RG-402 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-TNC-TNC(QTY:50cm)

DigiKey Part Number
4613-RG402-TNC-TNC(QTY:50cm)-ND
Manufacturer
Manufacturer Product Number
RG402-TNC-TNC(QTY:50cm)
Description
COAX CBL TNC TO TNC 19.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-402 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
19.69" (500.00mm)
Part Status
Active
Cable Type
RG-402
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$831.70000$831.70
10$763.37000$7,633.70
25$697.93480$17,448.37
Alternate Length
COAX CBL TNC TO TNC 35.4"
In-Stock: 10000
Unit Price: $862.63000
COAX CABLE TNC TO TNC 6"
In-Stock: 9982
Unit Price: $811.58000
COAX CABLE TNC TO TNC 4'
In-Stock: 10000
Unit Price: $893.87000
COAX CBL TNC TO TNC 11.5'
In-Stock: 10000
Unit Price: $1,062.92000
COAX CBL TNC TO TNC 36"
In-Stock: 9996
Unit Price: $870.30000