Cable Assembly Coaxial SMA to SMA RG-402 79.0" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-SM-SM(QTY:2m)

DigiKey Part Number
4613-RG402-SM-SM(QTY:2m)-ND
Manufacturer
Manufacturer Product Number
RG402-SM-SM(QTY:2m)
Description
COAX CBL SMA TO SMA 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-402 79.0" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
79.0" (2.0m) 6.6'
Part Status
Active
Cable Type
RG-402
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,993
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$947.35000$947.35
10$869.52900$8,695.29
25$794.99560$19,874.89
Alternate Length
COAX CBL SMA TO SMA 23.6"
In-Stock: 10000
Unit Price: $839.45000
COAX CBL SMA TO SMA 3.9"
In-Stock: 9984
Unit Price: $793.10000
COAX CBL SMA TO SMA 13.7"
In-Stock: 9996
Unit Price: $820.04000
COAX CBL SMA TO SMA 11.8"
In-Stock: 9972
Unit Price: $816.28000
COAX CBL SMA TO SMA 9.8'
In-Stock: 9967
Unit Price: $1,024.40000