
RG402-SM-MCX(QTY:9inch) | |
---|---|
DigiKey Part Number | 4613-RG402-SM-MCX(QTY:9inch)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-SM-MCX(QTY:9inch) |
Description | COAX CABLE SMA TO MCX 9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-402 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $816.33000 | $816.33 |
10 | $749.25800 | $7,492.58 |
25 | $685.03200 | $17,125.80 |




