
RG402-NM-BNC(QTY:5Ft) | |
---|---|
DigiKey Part Number | 4613-RG402-NM-BNC(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-NM-BNC(QTY:5Ft) |
Description | COAX CBL N-TYPE TO BNC 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-402 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $918.53000 | $918.53 |
10 | $843.05900 | $8,430.59 |
25 | $770.79760 | $19,269.94 |




