Cable Assembly Coaxial BNC to BNC RG-402 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-BNC-BNC(QTY:1.5m)

DigiKey Part Number
4613-RG402-BNC-BNC(QTY:1.5m)-ND
Manufacturer
Manufacturer Product Number
RG402-BNC-BNC(QTY:1.5m)
Description
COAX CBL BNC TO BNC 4.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-402 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
59.1" (1.5m) 4.9'
Part Status
Active
Cable Type
RG-402
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$908.83000$908.83
10$834.17700$8,341.77
25$762.67320$19,066.83
Alternate Length
COAX CBL BNC TO BNC 31.5"
In-Stock: 10000
Unit Price: $854.88000
COAX CBL BNC TO BNC 14.8'
In-Stock: 10000
Unit Price: $1,139.97000
COAX CBL BNC TO BNC 15.7"
In-Stock: 9979
Unit Price: $823.95000
COAX CBL BNC TO BNC 10'
In-Stock: 10000
Unit Price: $1,034.89000
COAX CBL BNC TO BNC 11.5'
In-Stock: 10000
Unit Price: $1,062.92000