
RG393-50m | |
---|---|
DigiKey Part Number | 4613-RG393-50m-ND |
Manufacturer | |
Manufacturer Product Number | RG393-50m |
Description | CABLE COAXIAL RG-393 164' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-393 164.0' (50.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-393 | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 0.0315" | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.390" (9.90mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 164.0' (50.00m) | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.284" (7.21mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,297.82000 | $12,297.82 |
3 | $11,738.83333 | $35,216.50 |
5 | $11,179.84000 | $55,899.20 |