
RG316-SM-SM(QTY:10FT) | |
---|---|
DigiKey Part Number | 4613-RG316-SM-SM(QTY:10FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-SM-SM(QTY:10FT) |
Description | COAX CBL SMA TO SMA 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $405.88000 | $405.88 |
10 | $371.71800 | $3,717.18 |
25 | $338.97040 | $8,474.26 |