Cable Assembly Coaxial N-Type to BNC RG-303 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-NM-BF(QTY:9m)

DigiKey Part Number
4613-RG303-NM-BF(QTY:9m)-ND
Manufacturer
Manufacturer Product Number
RG303-NM-BF(QTY:9m)
Description
COAX CBL N-TYPE TO BNC 29.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to BNC RG-303 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
N-Type to BNC
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
354.3" (9.0m) 29.5'
Cable Type
RG-303
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
-
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,054.00000$1,054.00
10$967.36500$9,673.65
25$884.44560$22,111.14