
RG223-QM-BF(QTY:4Ft) | |
---|---|
DigiKey Part Number | 4613-RG223-QM-BF(QTY:4Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-QM-BF(QTY:4Ft) |
Description | RG223 Assy QMA MALE-BNC FEMALE 4 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to BNC RG-223 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to BNC | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $458.25000 | $458.25 |
10 | $420.60700 | $4,206.07 |
25 | $384.55640 | $9,613.91 |