
RG213-TMRA-TMRA(QTY:11M) | |
|---|---|
DigiKey Part Number | 4613-RG213-TMRA-TMRA(QTY:11M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-TMRA-TMRA(QTY:11M) |
Description | COAX CBL TNC TO TNC 36.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-213 433.1" (11.0m) 36.1' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer McGill Microwave Systems | Length 433.1" (11.0m) 36.1' |
Packaging Bulk | Cable Type RG-213 |
Part Status Active | Cable Impedance 50 Ohms |
Style TNC to TNC | Connector Impedance 50 Ohms |
1st Connector TNC Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Color Black |
2nd Connector TNC Plug, Right Angle | Features Shielded |
2nd Contact Gender Male | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,006.86000 | $1,006.86 |
| 10 | $924.09700 | $9,240.97 |
| 25 | $844.88840 | $21,122.21 |






