
RG213-BM-TMRA(QTY:6ft) | |
---|---|
DigiKey Part Number | 4613-RG213-BM-TMRA(QTY:6ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-BM-TMRA(QTY:6ft) |
Description | COAX CABLE BNC TO TNC 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-213 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $590.10000 | $590.10 |
10 | $541.62100 | $5,416.21 |
25 | $495.19360 | $12,379.84 |