
RG142-UM-NF(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-NF(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-NF(QTY:1m) |
Description | COAX CBL UHF TO N-TYPE 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type RG-142 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to N-Type | Length 39.4" (1.0m) 3.3' |
1st Connector UHF Plug | Cable Type RG-142 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $423.92000 | $423.92 |
| 10 | $389.08100 | $3,890.81 |
| 25 | $355.73240 | $8,893.31 |

