
RG142-SM-SM(QTY:8FT) | |
---|---|
DigiKey Part Number | 4613-RG142-SM-SM(QTY:8FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SM-SM(QTY:8FT) |
Description | COAX CABLE SMA TO SMA 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $486.56000 | $486.56 |
10 | $445.54500 | $4,455.45 |
25 | $406.32720 | $10,158.18 |