
RG142-100m | |
---|---|
DigiKey Part Number | 4613-RG142-100m-ND |
Manufacturer | |
Manufacturer Product Number | RG142-100m |
Description | CABLE COAXIAL RG-142 328.1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-142 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.118" (3.00mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,622.85000 | $5,622.85 |
3 | $5,367.26333 | $16,101.79 |
5 | $5,111.68000 | $25,558.40 |