
LMR-400-UM-NM(QTY:70ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UM-NM(QTY:70ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UM-NM(QTY:70ft) |
Description | COAX CBL N-TYPE TO UHF 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 400 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 840.0" (21.3m) 70.0' |
Part Status Active | Cable Type LMR 400 |
Style N-Type to UHF | Cable Impedance 50 Ohms |
1st Connector UHF Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,917.88000 | $1,917.88 |
| 10 | $1,760.32500 | $17,603.25 |
| 25 | $1,609.44080 | $40,236.02 |

