
LMR-400-UF-TF-SMRP(QTY:55M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-UF-TF-SMRP(QTY:55M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-TF-SMRP(QTY:55M) |
Description | COAX CBL TNC TO RP-SMA 180.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to RP-SMA LMR 400 2165.4" (55.0m) 180.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to RP-SMA | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2165.4" (55.0m) 180.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,417.29000 | $4,417.29 |
10 | $4,054.36200 | $40,543.62 |
25 | $3,706.84600 | $92,671.15 |