
LMR-400-TF-TMRA(QTY:10ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-TF-TMRA(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TF-TMRA(QTY:10ft) |
Description | COAX CBL TNC TO TNC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $551.00000 | $551.00 |
10 | $525.94600 | $5,259.46 |
25 | $500.89760 | $12,522.44 |