
LMR-400-SF-UMRA(QTY:60ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-SF-UMRA(QTY:60ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-UMRA(QTY:60ft) |
Description | COAX CBL SMA TO UHF 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF LMR 400 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 720.0" (18.3m) 60.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,319.47000 | $1,319.47 |
10 | $1,259.48900 | $12,594.89 |
25 | $1,199.51000 | $29,987.75 |