
LMR-400-DB-TMRA-BMRA(QTY:30ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-TMRA-BMRA(QTY:30ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TMRA-BMRA(QTY:30ft) |
Description | COAX CBL TNC TO BNC 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC LMR 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,153.84000 | $1,153.84 |
10 | $1,059.01600 | $10,590.16 |
25 | $968.24120 | $24,206.03 |