
LMR-400-DB-NMRA-UMRA(QTY:5ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-NMRA-UMRA(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NMRA-UMRA(QTY:5ft) |
Description | COAX CBL N-TYPE TO UHF 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $619.81000 | $619.81 |
10 | $568.92100 | $5,689.21 |
25 | $520.15520 | $13,003.88 |