
LMR-400-DB-BM-4310(QTY:2M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-BM-4310(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BM-4310(QTY:2M) |
Description | COAX CBL BNC TO 4.3/10 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to 4.3/10 LMR 400 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to 4.3/10 | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $646.95000 | $646.95 |
10 | $593.75700 | $5,937.57 |
25 | $542.86440 | $13,571.61 |