
LMR-400-BMRA-716M(QTY:7M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-BMRA-716M(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BMRA-716M(QTY:7M) |
Description | COAX CBL BNC TO 7/16 DIN 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to 7/16 DIN LMR 400 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 2nd Connector 7/16 Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 275.6" (7.0m) 23.0' |
Style BNC to 7/16 DIN | Cable Type LMR 400 |
1st Connector BNC Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $969.43000 | $969.43 |
| 10 | $889.77000 | $8,897.70 |
| 25 | $813.50560 | $20,337.64 |

