
LMR-400-BF-UM(QTY:60ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-BF-UM(QTY:60ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BF-UM(QTY:60ft) |
Description | COAX CBL BNC TO UHF 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF LMR 400 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to UHF | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 720.0" (18.3m) 60.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,322.84000 | $1,322.84 |
10 | $1,262.71000 | $12,627.10 |
25 | $1,202.57760 | $30,064.44 |