
LMR-240-TM-TM(QTY:30ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-TM-TM(QTY:30ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-TM-TM(QTY:30ft) |
Description | COAX CBL TNC TO TNC 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 240 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 360.0" (9.1m) 30.0' |
Part Status Active | Cable Type LMR 240 |
Style TNC to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $959.25000 | $959.25 |
| 10 | $880.42100 | $8,804.21 |
| 25 | $804.95520 | $20,123.88 |

