
LMR-195-UF-SF -TFBH(QTY:40Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-UF-SF-TFBH(QTY:40Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-UF-SF -TFBH(QTY:40Ft) |
Description | COAX CBL SMA TO TNC 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 195 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,264.65000 | $1,264.65 |
10 | $1,160.73000 | $11,607.30 |
25 | $1,061.23640 | $26,530.91 |