
LMR-195-SF-SF(QTY:0.75M) | |
---|---|
DigiKey Part Number | 4613-LMR-195-SF-SF(QTY:0.75M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SF-SF(QTY:0.75M) |
Description | COAX CBL SMA TO SMA 29.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $479.65000 | $479.65 |
10 | $440.21600 | $4,402.16 |
25 | $402.47440 | $10,061.86 |