
LMR-100A-PVC-1meter | |
|---|---|
DigiKey Part Number | 4613-LMR-100A-PVC-1meter-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100A-PVC-1meter |
Description | CABLE COAXIAL LMR-100 3.3' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-100 3.3' (1.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-100 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 3.3' (1.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare; Steel Covered | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.06000 | $25.06 |
| 100 | $23.09850 | $2,309.85 |
| 250 | $20.74952 | $5,187.38 |


