
LMR-100A-FR-500Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-100A-FR-500Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100A-FR-500Ft |
Description | CABLE COAXIAL LMR-100 500' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-100 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare; Steel Covered |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group LMR-100 | Dielectric Diameter 0.060" (1.52mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Thermoplastic Elastomer (TPE) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.110" (2.79mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,383.13000 | $5,383.13 |
| 2 | $5,138.44000 | $10,276.88 |
| 3 | $4,893.75000 | $14,681.25 |


