


US5K-TP | |
---|---|
DigiKey Part Number | US5K-TPMSTR-ND - Tape & Reel (TR) US5K-TPMSCT-ND - Cut Tape (CT) US5K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5K-TP |
Description | DIODE STANDARD 800V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.48000 | $24.80 |
100 | $1.57160 | $157.16 |
500 | $1.17844 | $589.22 |
1,000 | $1.05142 | $1,051.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88980 | $2,669.40 |
6,000 | $0.80828 | $4,849.68 |
9,000 | $0.76672 | $6,900.48 |
15,000 | $0.72002 | $10,800.30 |
21,000 | $0.69236 | $14,539.56 |
30,000 | $0.66546 | $19,963.80 |
75,000 | $0.60761 | $45,570.75 |