Diode 20 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

1N5820-TP

DigiKey Part Number
1N5820-TPMSTR-ND - Tape & Reel (TR)
1N5820-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5820-TP
Description
DIODE SCHOTTKY 20V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.32700$23.27
100$1.70680$170.68
500$1.28354$641.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.78885$946.62
2,400$0.78104$1,874.50
3,600$0.73130$2,632.68
6,000$0.68195$4,091.70
8,400$0.67827$5,697.47
Manufacturers Standard Package