


US1C-TP | |
---|---|
DigiKey Part Number | 353-US1C-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1C-TP |
Description | DIODE STANDARD 150V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54267 | $2,713.35 |
10,000 | $0.49194 | $4,919.40 |
15,000 | $0.46608 | $6,991.20 |
25,000 | $0.43700 | $10,925.00 |
35,000 | $0.41978 | $14,692.30 |
50,000 | $0.40304 | $20,152.00 |
125,000 | $0.36630 | $45,787.50 |