Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount SOT-363
SOT 363
Micro Commercial Components Corporate Video

UMT1N-TP

DigiKey Part Number
UMT1N-TPMSTR-ND - Tape & Reel (TR)
UMT1N-TPMSCT-ND - Cut Tape (CT)
UMT1N-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMT1N-TP
Description
TRANS 2PNP 50V 150MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
MCC (Micro Commercial Components)
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMT1N-TPMCC (Micro Commercial Components)2,784UMT1N-TPMSCT-ND$5.67000Parametric Equivalent
HN1A01FU-Y,LFToshiba Semiconductor and Storage2,997HN1A01FU-YLFCT-ND$1.97000Similar
In-Stock: 2,784
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.47800$34.78
100$2.22140$222.14
500$1.67736$838.68
1,000$1.50174$1,501.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27839$3,835.17
6,000$1.16584$6,995.04
9,000$1.10847$9,976.23
15,000$1.04400$15,660.00
21,000$1.00581$21,122.01
30,000$0.96870$29,061.00
Manufacturers Standard Package