



UMH11N-TP | |
|---|---|
DigiKey Part Number | UMH11N-TPMSTR-ND - Tape & Reel (TR) UMH11N-TPMSCT-ND - Cut Tape (CT) UMH11N-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH11N-TP |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 50mA 250MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 100 | $1.19950 | $119.95 |
| 500 | $0.89006 | $445.03 |
| 1,000 | $0.78992 | $789.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66227 | $1,986.81 |
| 6,000 | $0.59787 | $3,587.22 |
| 9,000 | $0.56503 | $5,085.27 |
| 15,000 | $0.52810 | $7,921.50 |
| 21,000 | $0.50623 | $10,630.83 |
| 30,000 | $0.48496 | $14,548.80 |


