



UFM17PL-TP | |
---|---|
DigiKey Part Number | UFM17PL-TPMSTR-ND - Tape & Reel (TR) UFM17PL-TPMSCT-ND - Cut Tape (CT) UFM17PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFM17PL-TP |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.35400 | $23.54 |
100 | $1.49160 | $149.16 |
500 | $1.11626 | $558.13 |
1,000 | $0.99500 | $995.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.65685 | $1,642.12 |
5,000 | $0.65033 | $3,251.65 |
7,500 | $0.63940 | $4,795.50 |
12,500 | $0.58042 | $7,255.25 |
17,500 | $0.56595 | $9,904.12 |