SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
Micro Commercial Components Corporate Video

UFM13PL-TP

DigiKey Part Number
UFM13PL-TPMSTR-ND - Tape & Reel (TR)
UFM13PL-TPMSCT-ND - Cut Tape (CT)
UFM13PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFM13PL-TP
Description
DIODE STANDARD 200V 1A SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.34800$23.48
100$1.48780$148.78
500$1.11342$556.71
1,000$0.99246$992.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.82931$2,073.28
5,000$0.64867$3,243.35
7,500$0.63777$4,783.27
12,500$0.57894$7,236.75
17,500$0.56450$9,878.75
Manufacturers Standard Package