Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF4007GP-BP | |
|---|---|
DigiKey Part Number | 353-UF4007GP-BP-ND |
Manufacturer | |
Manufacturer Product Number | UF4007GP-BP |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4007GP-AP | MCC (Micro Commercial Components) | 131,250 | 353-UF4007GP-APCT-ND | $2.14000 | Parametric Equivalent |
| UF4007GP-AP-HF | MCC (Micro Commercial Components) | 0 | 353-UF4007GP-AP-HF-ND | $0.28651 | Parametric Equivalent |
| UF4007GP-TP | MCC (Micro Commercial Components) | 20,903 | UF4007GP-TPMSCT-ND | $4.11000 | Parametric Equivalent |
| 1N4007-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4007-E3/73GICT-ND | $0.71268 | Similar |
| GP10M-E3/73 | Vishay General Semiconductor - Diodes Division | 3,950 | GP10M-E3/73GICT-ND | $10.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.29253 | $14,626.50 |





