
UD6KB40-BP | |
---|---|
DigiKey Part Number | 353-UD6KB40-BP-ND |
Manufacturer | |
Manufacturer Product Number | UD6KB40-BP |
Description | BRIDGE RECT 1PHASE 400V 6A D3K |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | D3K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.69936 | $10,196.16 |