


TES6DH-TP | |
---|---|
DigiKey Part Number | 353-TES6DH-TP-ND |
Manufacturer | |
Manufacturer Product Number | TES6DH-TP |
Description | DIODE STANDARD 200V 6A TO277 |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |