
TBL408L-TP | |
|---|---|
DigiKey Part Number | 353-TBL408L-TPTR-ND - Tape & Reel (TR) 353-TBL408L-TPCT-ND - Cut Tape (CT) 353-TBL408L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBL408L-TP |
Description | BRIDGE RECTIFIER 800V 4A, TBL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.39900 | $43.99 |
| 100 | $2.84960 | $284.96 |
| 500 | $2.18280 | $1,091.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.81229 | $3,262.12 |
| 3,600 | $1.65593 | $5,961.35 |
| 5,400 | $1.57623 | $8,511.64 |
| 9,000 | $1.48668 | $13,380.12 |
| 12,600 | $1.43364 | $18,063.86 |
| 18,000 | $1.38209 | $24,877.62 |
| 45,000 | $1.33599 | $60,119.55 |

