SS26-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 16,627
Unit Price: $2.06000
Datasheet

Direct


Comchip Technology
In Stock: 175,730
Unit Price: $3.78000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.14655
Datasheet

Similar


Diodes Incorporated
In Stock: 97,332
Unit Price: $2.39000
Datasheet

Similar


onsemi
In Stock: 85,985
Unit Price: $3.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,380
Unit Price: $1.98000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,036
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 382
Unit Price: $2.96000
Datasheet

Parametric Equivalent


EVVO
In Stock: 4,759
Unit Price: $2.47000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SS26-TP

DigiKey Part Number
SS26-TPMSTR-ND - Tape & Reel (TR)
SS26-TPMSCT-ND - Cut Tape (CT)
SS26-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS26-TP
Description
DIODE SCHOTTKY 60V 2A DO214AC
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes