



SS25-LTP | |
|---|---|
DigiKey Part Number | SS25-LTPMSTR-ND - Tape & Reel (TR) SS25-LTPMSCT-ND - Cut Tape (CT) SS25-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25-LTP |
Description | DIODE SCHOTTKY 50V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63900 | $26.39 |
| 100 | $1.67390 | $167.39 |
| 500 | $1.25444 | $627.22 |
| 1,000 | $1.11886 | $1,118.86 |
| 2,000 | $1.00471 | $2,009.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88093 | $4,404.65 |
| 10,000 | $0.80437 | $8,043.70 |
| 15,000 | $0.76534 | $11,480.10 |
| 25,000 | $0.72149 | $18,037.25 |
| 35,000 | $0.69552 | $24,343.20 |
| 50,000 | $0.67028 | $33,514.00 |

