



SS23-LTP | |
|---|---|
DigiKey Part Number | SS23-LTPMSTR-ND - Tape & Reel (TR) SS23-LTPMSCT-ND - Cut Tape (CT) SS23-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS23-LTP |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020CEP,115 | Nexperia USA Inc. | 0 | 1727-5204-1-ND | $4.69000 | Similar |
| SR23_R1_00001 | Panjit International Inc. | 1,500 | 3757-SR23_R1_00001CT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 100 | $1.45360 | $145.36 |
| 500 | $1.08442 | $542.21 |
| 1,000 | $0.96496 | $964.96 |
| 2,000 | $0.86433 | $1,728.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75521 | $3,776.05 |
| 10,000 | $0.68770 | $6,877.00 |
| 15,000 | $0.65329 | $9,799.35 |
| 25,000 | $0.61461 | $15,365.25 |
| 35,000 | $0.59170 | $20,709.50 |
| 50,000 | $0.56943 | $28,471.50 |

