SS15E-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 29,348
Unit Price: $1.48000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,830
Unit Price: $3.62000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9,780
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 28,249
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 809
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.89000

Parametric Equivalent


NextGen Components
In Stock: 1,110,000
Unit Price: $0.59427
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,650
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 10,603
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,374
Unit Price: $1.15000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
Micro Commercial Components Corporate Video

SS15E-TP

DigiKey Part Number
SS15E-TPMSTR-ND - Tape & Reel (TR)
SS15E-TPMSCT-ND - Cut Tape (CT)
SS15E-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS15E-TP
Description
DIODE SCHOTTKY 50V 1A SMAE
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes