
SS13E-TP | |
|---|---|
DigiKey Part Number | 353-SS13E-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS13E-TP |
Description | DIODE SCHOTTKY 30V 1A SMAE |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMAE |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMAE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A | Base Product Number |



