TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SS1200-LTP

DigiKey Part Number
SS1200-LTPMSTR-ND - Tape & Reel (TR)
SS1200-LTPMSCT-ND - Cut Tape (CT)
SS1200-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1200-LTP
Description
DIODE SCHOTTKY 200V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,046
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$2.06900$20.69
100$1.38600$138.60
500$1.03476$517.38
1,000$0.89426$894.26
2,000$0.82558$1,651.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.69662$3,483.10
10,000$0.60761$6,076.10
15,000$0.60176$9,026.40
25,000$0.56499$14,124.75
35,000$0.56335$19,717.25
50,000$0.54539$27,269.50
125,000$0.52553$65,691.25
Manufacturers Standard Package