TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SS110HE3-LTP

DigiKey Part Number
353-SS110HE3-LTPTR-ND - Tape & Reel (TR)
353-SS110HE3-LTPCT-ND - Cut Tape (CT)
353-SS110HE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS110HE3-LTP
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
35pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.19800$21.98
100$1.38960$138.96
500$1.03740$518.70
1,000$0.92355$923.55
2,000$0.82769$1,655.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72376$3,618.80
10,000$0.65943$6,594.30
15,000$0.62665$9,399.75
25,000$0.58981$14,745.25
35,000$0.56799$19,879.65
50,000$0.54678$27,339.00
125,000$0.51450$64,312.50
Manufacturers Standard Package