
SRV05-4C-TP | |
---|---|
DigiKey Part Number | 353-SRV05-4C-TPTR-ND - Tape & Reel (TR) 353-SRV05-4C-TPCT-ND - Cut Tape (CT) 353-SRV05-4C-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4C-TP |
Description | TVS DIODE 5VWM 18VC SOT236L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.11800 | $21.18 |
100 | $0.78830 | $78.83 |
500 | $0.74720 | $373.60 |
1,000 | $0.69843 | $698.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54193 | $1,625.79 |
6,000 | $0.50908 | $3,054.48 |
9,000 | $0.35923 | $3,233.07 |